DI040P04PT-AQ

Diotec Semiconductor
637-DI040P04PT-AQ
DI040P04PT-AQ

Mfr.:

Description:
MOSFETs MOSFET, PowerQFN 3x3, -40V, -40A, 150C, P, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,707 € 7,07 €
0,468 € 46,80 €
0,365 € 182,50 €
0,307 € 307,00 €
0,306 € 765,00 €
Full Reel (Order in multiples of 5000)
0,273 € 1.365,00 €
0,259 € 2.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerQFN 3x3
P-Channel
1 Channel
40 V
40 A
18 mOhms
- 20 V, 20 V
2.5 V
59 nC
- 55 C
+ 150 C
22.7 W
Enhancement
AEC-Q101
DI040P04PT-AQ
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 29.4 S
Product Type: MOSFETs
Rise Time: 25 ns
Series: DI0XX
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290000
ECCN:
EAR99