DI022N20PQ-AQ

Diotec Semiconductor
637-DI022N20PQ-AQ
DI022N20PQ-AQ

Mfr.:

Description:
MOSFETs PowerQFN 5x6, N, 200V, 22A, 42m?, 150C, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.000
Expected 4/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,23 € 12,30 €
0,832 € 83,20 €
0,664 € 332,00 €
0,564 € 564,00 €
0,538 € 2.690,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Factory Pack Quantity: 5000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

DI022N20PQ-AQ N-Channel Power MOSFET

Diotec Semiconductor DI022N20PQ-AQ N-Channel Power MOSFET offers 200V rating and 22A current, with 100% avalanche tested and AEC-Q101 qualified performance. This MOSFET provides low on-state resistance in a compact QFN5x6 packaging. The DI022N20PQ-AQ N-channel power MOSFET features logic-level gate drive, low gate charge, and fast switching times. This MOSFET is avalanche-rated and is compliant with RoHS (exemption 7a), Conflict Minerals, and REACH standards. Typical applications include DC/DC converters, power supplies, UPS, DC drives, power tools, and synchronous rectifiers.