DI006N06PW-AQ

Diotec Semiconductor
637-DI006N06PW-AQ
DI006N06PW-AQ

Mfr.:

Description:
MOSFETs PowerQFN 2x2, N, 65V, 6A, 20m?, 150C, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,304 € 3,04 €
0,209 € 20,90 €
0,187 € 93,50 €
0,17 € 170,00 €
0,163 € 326,00 €
Full Reel (Order in multiples of 4000)
0,119 € 476,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Factory Pack Quantity: 4000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000