DI002N10PWK

Diotec Semiconductor
637-DI002N10PWK
DI002N10PWK

Mfr.:

Description:
MOSFETs PowerQFN 2x2, N, 100V, 2A, 0.25?, 150C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,272 € 2,72 €
0,173 € 17,30 €
0,13 € 65,00 €
0,116 € 116,00 €
Full Reel (Order in multiples of 4000)
0,094 € 376,00 €
0,082 € 656,00 €
0,071 € 3.408,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Factory Pack Quantity: 4000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000