DD1000

Diotec Semiconductor
637-DD1000
DD1000

Mfr.:

Description:
Rectifiers HV Diode, D3x12, 10000V, 0.02A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 876

Stock:
876
Can Dispatch Immediately
On Order:
5.000
Expected 7/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,622 € 6,22 €
0,423 € 42,30 €
0,329 € 164,50 €
0,273 € 273,00 €
Full Reel (Order in multiples of 5000)
0,26 € 1.300,00 €
0,227 € 2.270,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D3x12
10 kV
20 mA
Fast Recovery Rectifiers
Single
40 V
3 A
5 uA
150 ns
- 50 C
+ 150 C
DD10/12/14/16/18
Reel
Cut Tape
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: DD1000
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.