DB50-16

Diotec Semiconductor
637-DB50-16
DB50-16

Mfr.:

Description:
Bridge Rectifiers Bridge, 3-ph, DB, 1600V, 50A, 150C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 7/24/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,11 € 12,11 €
9,46 € 94,60 €
Full Reel (Order in multiples of 50)
9,46 € 473,00 €
5,68 € 568,00 €
5,62 € 2.810,00 €
5,44 € 5.440,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
Reel
Cut Tape
Brand: Diotec Semiconductor
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DB50 Three-Phase Diode Bridge Rectifiers

Diotec Semiconductor DB50 Three-Phase Diode Bridge Rectifiers are high‑performance power devices designed for efficient conversion of three‑phase AC input into DC output in demanding industrial and commercial applications. Housed in a robust DB package with fast‑on terminals and chassis‑mount capability, these rectifiers integrate six silicon diodes in a single compact module to deliver reliable full‑wave rectification.