DB35-005

637-DB35-005
DB35-005

Mfr.:

Description:
Bridge Rectifiers Bridge rectifier, 3 phase, 28.5x28.5x10, 50V, 35.00A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Diotec Semiconductor DB35-01
Diotec Semiconductor
Bridge Rectifiers Bridge, 3phase, DB, 100V, 35A, 150C, 450A

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Three Phase Bridge
Screw Mount
Screw
DB-5
35 A
50 V
1.05 V
450 A
- 50 C
+ 150 C
28.5 mm
28.5 mm
10 mm
DB15/25/35
Tube
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 35 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99