DB25-12

Diotec Semiconductor
637-DB25-12
DB25-12

Mfr.:

Description:
Bridge Rectifiers Bridge, 3phase, DB, 1200V, 25A, 150C, 350A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
150
Expected 6/5/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
4,36 € 436,00 €
4,25 € 2.125,00 €
4,06 € 10.150,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Three Phase Bridge
Screw Mount
Screw
DB-5
25 A
1.2 kV
1.05 V
350 A
- 50 C
+ 150 C
28.5 mm
28.5 mm
10 mm
DB15/25/35
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: DB25-12
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 22,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.