CL40M45

Diotec Semiconductor
637-CL40M45
CL40M45

Mfr.:

Description:
Current Regulator Diodes Current Limiting Diode, SMB, 90V, 40mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.643

Stock:
6.643 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,389 € 3,89 €
0,272 € 27,20 €
0,238 € 119,00 €
0,222 € 222,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €
0,122 € 1.098,00 €
0,119 € 2.856,00 €
0,09 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Current Regulator Diodes
RoHS:  
REACH - SVHC:
40 mA
3 V
90 V
SMD/SMT
DO-214AA-2
- 50 C
+ 150 C
CL1/2/3/4
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Product Type: Current Regulator Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: CL40M45
Unit Weight: 243 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes

Diotec Semiconductor CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes are an ideal low-power LED solution. The diodes feature a 1W power dissipation, VAK up to 90V, and 0.5V reverse voltage. The Diotec CL15M45/CL20M/CL40M45 delivers a parallel operation for higher IP and is compliant with RoHS, REACH, and conflict minerals. The devices are available in an SMB package with an -50°C to +150°C operating junction temperature.