CL20M45-AQ

Diotec Semiconductor
637-CL20M45-AQ
CL20M45-AQ

Mfr.:

Description:
Current Regulator Diodes Current Limiting Diode, SMB, 90V, 20mA, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,315 € 3,15 €
0,189 € 18,90 €
0,187 € 93,50 €
0,181 € 181,00 €
Full Reel (Order in multiples of 3000)
0,13 € 390,00 €
0,127 € 762,00 €
0,119 € 1.071,00 €
0,117 € 2.808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Current Regulator Diodes
RoHS:  
20 mA
3 V
90 V
SMD/SMT
DO-214AA-2
- 50 C
+ 150 C
CL1/2/3/4
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Product Type: Current Regulator Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: CL20M45-AQ
Unit Weight: 243 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes

Diotec Semiconductor CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes are an ideal low-power LED solution. The diodes feature a 1W power dissipation, VAK up to 90V, and 0.5V reverse voltage. The Diotec CL15M45/CL20M/CL40M45 delivers a parallel operation for higher IP and is compliant with RoHS, REACH, and conflict minerals. The devices are available in an SMB package with an -50°C to +150°C operating junction temperature.