BZW04-17B

Diotec Semiconductor
637-BZW04-17B
BZW04-17B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,372 € 3,72 €
0,259 € 25,90 €
0,227 € 113,50 €
0,212 € 212,00 €
Full Ammo Pack (Order in multiples of 4000)
0,139 € 556,00 €
0,108 € 864,00 €
0,104 € 2.496,00 €
0,084 € 4.032,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
17.1 V
Axial
27.7 V
19 V
DO-15 (DO-204AC)
14.5 A
400 W
- 50 C
+ 175 C
BZW0
Ammo Pack
Brand: Diotec Semiconductor
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: BZW04-17B
Vf - Forward Voltage: 3 V
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.