BZT52C2V7-AQ

Diotec Semiconductor
637-BZT52C2V7-AQ
BZT52C2V7-AQ

Mfr.:

Description:
Zener Diodes SOD-123F, 2.7V, 0.5W, 5%, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,107 € 1,07 €
0,089 € 8,90 €
0,071 € 35,50 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,03 € 270,00 €
0,029 € 696,00 €
0,025 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
2.7 V
SMD/SMT
SOD-123F-2
500 mW
5 %
120 uA
110 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: Diotec Semiconductor
Height: 1.1 mm
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: - 9 PPM / C, - 6 PPM / C
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.