BY299

Diotec Semiconductor
637-BY299
BY299

Mfr.:

Description:
Rectifiers Diode, Fast, DO-201, 800V, 2A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.155

Stock:
4.155 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,145 € 1,45 €
0,113 € 11,30 €
0,083 € 41,50 €
0,06 € 60,00 €
Full Ammo Pack (Order in multiples of 1700)
0,048 € 81,60 €
0,04 € 340,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-201
800 V
2 A
Fast Recovery Rectifiers
Single
1.3 V
70 A
5 uA
500 ns
- 50 C
+ 150 C
BYX
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: BY299
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.