BY252

Diotec Semiconductor
637-BY252
BY252

Mfr.:

Description:
Rectifiers Diode, DO-201, 400V, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.618

Stock:
4.618 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,211 € 2,11 €
0,176 € 17,60 €
0,141 € 70,50 €
0,123 € 123,00 €
Full Ammo Pack (Order in multiples of 1700)
0,093 € 158,10 €
0,06 € 510,00 €
0,058 € 1.380,40 €
0,05 € 2.465,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201
400 V
3 A
Standard Recovery Rectifier
Single
1.1 V
100 A
5 uA
1.5 us
- 50 C
+ 150 C
BYX
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: BY252
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.