BY2000

Diotec Semiconductor
637-BY2000
BY2000

Mfr.:

Description:
Rectifiers Diode, DO-201, 2000V, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 623

Stock:
623
Can Dispatch Immediately
On Order:
13.600
Expected 7/24/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,329 € 3,29 €
0,271 € 27,10 €
0,213 € 106,50 €
0,168 € 168,00 €
Full Ammo Pack (Order in multiples of 1700)
0,132 € 224,40 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201
2 kV
3 A
Standard Recovery Rectifier
Single
1.1 V
100 A
5 uA
1.5 us
- 50 C
+ 150 C
BYX
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: BY2000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99