BY135

Diotec Semiconductor
637-BY135
BY135

Mfr.:

Description:
Rectifiers Diode, DO-41, 150V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,076 € 0,76 €
0,064 € 6,40 €
0,051 € 25,50 €
0,044 € 44,00 €
Full Ammo Pack (Order in multiples of 5000)
0,022 € 110,00 €
0,018 € 180,00 €
0,017 € 850,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41
150 V
1 A
Standard Recovery Rectifier
Single
1.3 V
50 A
5 uA
1.5 us
- 50 C
+ 175 C
BYX
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: BY135
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.