BR100-04LLD

Diotec Semiconductor
637-BR100-04LLD
BR100-04LLD

Mfr.:

Description:
Diacs Diac, MiniMelf, 35V...45V, 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.651

Stock:
2.651 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,129 € 1,29 €
0,108 € 10,80 €
0,086 € 43,00 €
0,076 € 76,00 €
Full Reel (Order in multiples of 2500)
0,057 € 142,50 €
0,037 € 370,00 €
0,036 € 900,00 €
0,031 € 1.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Diacs
RoHS:  
REACH - SVHC:
BR100
45 V
50 uA
- 50 C
+ 125 C
SMD/SMT
Mini MELF
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Diacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: BR100-04LLD
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIOTEC SEMICONDUCTOR