BCV47

Diotec Semiconductor
637-BCV47
BCV47

Mfr.:

Description:
Darlington Transistors Darlington, SOT-23, NPN, 60V, 0.1A, 150C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 7/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,124 € 1,24 €
0,104 € 10,40 €
0,083 € 41,50 €
0,072 € 72,00 €
Full Reel (Order in multiples of 3000)
0,054 € 162,00 €
0,035 € 315,00 €
0,034 € 816,00 €
0,029 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Darlington Transistors
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Darlington Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.