BCR08PN

Diotec Semiconductor
637-BCR08PN
BCR08PN

Mfr.:

Description:
Digital Transistors Digital Transistor, SOT-363, 50V, 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.453

Stock:
2.453 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,153 € 1,53 €
0,095 € 9,50 €
0,071 € 35,50 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,039 € 351,00 €
0,037 € 888,00 €
0,034 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Digital Transistors
RoHS:  
Dual
NPN, PNP
2.2 kOhms
0.047
SMD/SMT
SOT-363
70 at 5 mA, 5 V
50 V
100 mA
250 mW
- 55 C
+ 150 C
BCXXX
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 100 mA
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: BCR08PN
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.