BCP56-16-AQ

Diotec Semiconductor
637-BCP56-16-AQ
BCP56-16-AQ

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-223, 80V, 1000mA, NPN, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,258 € 2,58 €
0,164 € 16,40 €
0,123 € 61,50 €
0,099 € 99,00 €
Full Reel (Order in multiples of 4000)
0,089 € 356,00 €
0,072 € 576,00 €
0,067 € 1.608,00 €
0,061 € 2.928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-223
NPN
Single
1.5 A
80 V
100 V
5 V
500 mV
1.3 W
100 MHz
- 55 C
+ 150 C
AEC-Q101
BCXXX
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Continuous Collector Current: 1 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 100 at 150 mA, 2 V
DC Current Gain hFE Max: 250 at 150 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: BCP56-16-AQ
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99