BC846PN

Diotec Semiconductor
637-BC846PN
BC846PN

Mfr.:

Description:
Bipolar Transistors - BJT SOT-363, 65V, 100mA, NPN+PN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.940

Stock:
2.940 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,133 € 1,33 €
0,083 € 8,30 €
0,061 € 30,50 €
0,054 € 54,00 €
0,04 € 120,00 €
0,036 € 324,00 €
0,029 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
100 mA
65 V
80 V
6 V
300 mV
250 mW
100 MHz
- 55 C
+ 150 C
Brand: Diotec Semiconductor
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 450
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC846PN General-Purpose NPN+PNP Transistor

Diotec Semiconductor BC846PN General-Purpose NPN+PNP Transistor features two complementary transistors in a single package. This general-purpose transistor operates at 65V collector-emitter voltage, 80V collector-base voltage, 250mW power dissipation, and 6V emitter base voltage. The BC846PN general-purpose NPN+PNP transistor is housed in a UL 94V-0 case material and available in a small SOT-363 Surface-Mount Device (SMD) package. This general-purpose transistor is ideal for signal processing, switching, amplification, and commercial and industrial-grade use.

BCx Bipolar Transistors

Diotec Semiconductor BCx Bipolar Transistors are general-purpose NPN transistors. These transistors include general-purpose Si-Epitaxial planar transistors (BCx) as well. The BCx bipolar transistors are arranged into three groups based on current gains. The BCx transistors feature up to 1.3W power dissipation, are available in multiple package types, and are compliant with RoHS, REACH, and conflict minerals. Typical applications include switching, signal processing, and commercial-grade applications.