BC846B-Q

Diotec Semiconductor
637-BC846B-Q
BC846B-Q

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-23, 65V, 100mA, NPN, 0.25W, 150C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
71.950
Expected 5/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,053 € 0,53 €
0,045 € 4,50 €
0,035 € 17,50 €
0,031 € 31,00 €
0,023 € 57,50 €
0,015 € 150,00 €
0,012 € 600,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
65 V
80 V
6 V
200 mV
250 mW
300 MHz
- 55 C
+ 150 C
Reel
Brand: Diotec Semiconductor
Continuous Collector Current: 100 mA
DC Current Gain hFE Max: 800 V
Product Type: BJTs - Bipolar Transistors
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC846B-Q SMD General-Purpose NPN Transistor

Diotec Semiconductor BC846B-Q SMD General-Purpose NPN Transistor features three current gain groups in a SOT-23 package and complies with RoHS and REACH. This transistor operates at 65V collector-emitter voltage, 80V collector-base voltage, 6V emitter-base voltage, and 200mA peak collector current. The BC846B-Q NPN transistor utilizes bond wires for commercial grades and AU bond wires for all other grades. The commercial-grade transistor features 200mW of power dissipation with <625K/W thermal resistance junction to ambient. The industrial-grade transistor features 250mW of power dissipation with <420K/W thermal resistance junction to ambient. The BC846B-Q NPN transistor is housed in a UL 94V-0 case material and available in a small SOT-363 Surface-Mount Device (SMD) package. This NPN transistor is ideal for signal processing, switching, amplification, and commercial and industrial-grade use.

BCx Bipolar Transistors

Diotec Semiconductor BCx Bipolar Transistors are general-purpose NPN transistors. These transistors include general-purpose Si-Epitaxial planar transistors (BCx) as well. The BCx bipolar transistors are arranged into three groups based on current gains. The BCx transistors feature up to 1.3W power dissipation, are available in multiple package types, and are compliant with RoHS, REACH, and conflict minerals. Typical applications include switching, signal processing, and commercial-grade applications.