BC817-40
See Product Specifications
Mfr.:
Description:
Bipolar Transistors - BJT BJT, SOT-23, 45V, 800mA, NPN
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,112 € | 0,11 € | |
| 0,071 € | 0,71 € | |
| 0,046 € | 4,60 € | |
| 0,04 € | 20,00 € | |
| 0,034 € | 34,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,024 € | 72,00 € | |
| 0,02 € | 180,00 € | |
| 0,018 € | 432,00 € | |
| 0,016 € | 720,00 € | |
Datasheet
Models
SPICE Models
- TARIC:
- 8541210000
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 854121000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
Bulgaria
