BC558C

Diotec Semiconductor
637-BC558C
BC558C

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.777

Stock:
11.777 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,069 € 0,69 €
0,058 € 5,80 €
0,046 € 23,00 €
0,04 € 40,00 €
Full Ammo Pack (Order in multiples of 4000)
0,03 € 120,00 €
0,02 € 160,00 €
0,019 € 456,00 €
0,016 € 768,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
PNP
Single
100 mA
30 V
30 V
5 V
250 mV
500 mW
150 MHz
- 55 C
+ 150 C
BC558
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: BC558C
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99