BC557A

Diotec Semiconductor
637-BC557A
BC557A

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 45V, 100mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.790

Stock:
6.790
Can Dispatch Immediately
On Order:
4.000
Expected 6/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,028 € 0,28 €
0,021 € 2,10 €
0,019 € 9,50 €
0,018 € 18,00 €
Full Ammo Pack (Order in multiples of 4000)
0,015 € 60,00 €
0,012 € 288,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
PNP
Single
100 mA
45 V
50 V
5 V
250 mV
500 mW
150 MHz
- 55 C
+ 150 C
BC557
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
DC Current Gain hFE Max: 120
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: BC557A
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99