BC546C

Diotec Semiconductor
637-BC546C
BC546C

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 65V, 100mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.893

Stock:
10.893 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,087 € 0,87 €
0,073 € 7,30 €
0,058 € 29,00 €
0,051 € 51,00 €
Full Ammo Pack (Order in multiples of 4000)
0,039 € 156,00 €
0,025 € 200,00 €
0,024 € 576,00 €
0,021 € 1.008,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92
NPN
Single
100 mA
65 V
5 V
600 mV
500 mW
300 MHz
- 55 C
+ 150 C
BC546
Ammo Pack
Brand: Diotec Semiconductor
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 420 at 2 mA, 5 V
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: BC546C
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BCx Bipolar Transistors

Diotec Semiconductor BCx Bipolar Transistors are general-purpose NPN transistors. These transistors include general-purpose Si-Epitaxial planar transistors (BCx) as well. The BCx bipolar transistors are arranged into three groups based on current gains. The BCx transistors feature up to 1.3W power dissipation, are available in multiple package types, and are compliant with RoHS, REACH, and conflict minerals. Typical applications include switching, signal processing, and commercial-grade applications.