BC546A

Diotec Semiconductor
637-BC546A
BC546A

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 65V, 100mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.035

Stock:
10.035 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,085 € 0,85 €
0,053 € 5,30 €
0,039 € 19,50 €
0,03 € 30,00 €
Full Ammo Pack (Order in multiples of 4000)
0,029 € 116,00 €
0,02 € 160,00 €
0,018 € 432,00 €
0,016 € 768,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92
NPN
Single
100 mA
65 V
5 V
600 mV
500 mW
300 MHz
- 55 C
+ 150 C
BC546
Ammo Pack
Brand: Diotec Semiconductor
Continuous Collector Current: 100 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 110 at 2 mA, 5 V
DC Current Gain hFE Max: 120
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: BC546A
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99