BAV99-C

Diotec Semiconductor
637-BAV99-C
BAV99-C

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOT-23, 70V, 0.21A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.135

Stock:
8.135 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,095 € 0,10 €
0,058 € 0,58 €
0,039 € 3,90 €
0,028 € 14,00 €
0,025 € 25,00 €
Full Reel (Order in multiples of 3000)
0,021 € 63,00 €
0,014 € 126,00 €
0,012 € 288,00 €
0,011 € 495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23
70 V
2 A
215 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 1 MHz
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 225 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BAV99-C
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99