BAV101

Diotec Semiconductor
637-BAV101
BAV101

Mfr.:

Description:
Rectifiers Diode, Superfast, MiniMelf, 110V, 0.2A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.835

Stock:
4.835 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,178 € 1,78 €
0,149 € 14,90 €
0,119 € 59,50 €
0,104 € 104,00 €
Full Reel (Order in multiples of 2500)
0,078 € 195,00 €
0,051 € 510,00 €
0,05 € 1.250,00 €
0,042 € 2.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-213AA
100 V
200 mA
Fast Recovery Rectifiers
Single
1.25 V
1 A
5 uA
50 ns
- 50 C
+ 175 C
BAV10X
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Pd - Power Dissipation: 500 mW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: BAV101
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAV10x Superfast Recovery Rectifiers

Diotec Semiconductor BAV10x Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 200V reverse voltage (VR) and a 60V to 300V peak repetitive reverse voltage (VRRM) range. The BAV10x superfast recovery rectifiers diodes are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifier diodes are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.