BAS70-05-AQ

Diotec Semiconductor
637-BAS70-05-AQ
BAS70-05-AQ

Mfr.:

Description:
Schottky Diodes & Rectifiers SOT-23, 70V, 70mA, 150C, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,114 € 1,14 €
0,096 € 9,60 €
0,077 € 38,50 €
0,067 € 67,00 €
Full Reel (Order in multiples of 3000)
0,034 € 102,00 €
0,033 € 297,00 €
0,032 € 768,00 €
0,03 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000