BAS40-05

Diotec Semiconductor
637-BAS40-05
BAS40-05

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SOT-23, 40V, 0.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.972

Stock:
1.972
Can Dispatch Immediately
On Order:
1.950
Expected 6/1/2026
42.000
24.000
Expected 6/29/2026
18.000
Expected 7/31/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,095 € 0,10 €
0,064 € 0,64 €
0,057 € 5,70 €
0,041 € 20,50 €
0,036 € 36,00 €
Full Reel (Order in multiples of 3000)
0,015 € 45,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Anode Common Cathode
Si
200 mA
40 V
1 V
600 mA
200 nA
- 55 C
+ 150 C
BAS/T
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 310 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BAS40-05
Vr - Reverse Voltage: 40 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99