BAS316WSR13

Diotec Semiconductor
637-BAS316WSR13
BAS316WSR13

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOD-323F, 100V, 0.25A, 150C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,053 € 0,53 €
0,037 € 3,70 €
0,027 € 13,50 €
0,021 € 21,00 €
0,017 € 42,50 €
Full Reel (Order in multiples of 12000)
0,014 € 168,00 €
0,012 € 288,00 €
0,011 € 528,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
SMD/SMT
SOD-323F-2
100 V
4 A
250 mA
Single
4 ns
1.25 V
1 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Diotec Semiconductor
Pd - Power Dissipation: 200 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.