BAS316WS-AQ

Diotec Semiconductor
637-BAS316WS-AQ
BAS316WS-AQ

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOD-323, 100V, 0.25A, 150C, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34.977
Expected 4/10/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,071 € 0,71 €
0,051 € 5,10 €
0,045 € 22,50 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,025 € 75,00 €
0,016 € 144,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323
100 V
2 A
250 mA
Single
4 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS-Power/Switching
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BAS316WS-AQ
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BAS316WS SMD Small Signal Diodes

Diotec Semiconductor BAS316WS SMD Small Signal Diodes are housed in a space-saving SOD-323 package that measures 1.7mm by 1.25mm. The Diotec Semiconductor BAS316WS offers a reverse DC voltage rating of 100V. The device has an average forward current of 250mA and a forward surge current of up to 4A at 1µs pulse duration. The diode is fully AEC-Q101 qualified and ideal for automotive heating controls or similar applications with high requirements on voltage rating and forward surge current at short pulses.

BAS Power/Switching Small Signal Diodes

Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.