BAS21WR13

Diotec Semiconductor
637-BAS21WR13
BAS21WR13

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOT-323, 250V, 0.2A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,101 € 1,01 €
0,085 € 8,50 €
0,068 € 34,00 €
0,059 € 59,00 €
0,045 € 112,50 €
Full Reel (Order in multiples of 10000)
0,023 € 230,00 €
0,022 € 440,00 €
0,021 € 1.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-323
100 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS-Power/Switching
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Tradename: BAS21WR13
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BAS Power/Switching Small Signal Diodes

Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.