BAS21W-AQ

Diotec Semiconductor
637-BAS21W-AQ
BAS21W-AQ

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOT-323, 250V, 0.2A, 150C, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.950

Stock:
2.950 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,117 € 1,17 €
0,098 € 9,80 €
0,078 € 39,00 €
0,069 € 69,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,038 € 342,00 €
0,037 € 888,00 €
0,036 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-323
250 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS-Power/Switching
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Frequency Range: 1 MHz
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BAS21W-AQ
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS Power/Switching Small Signal Diodes

Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.