BAS16-AQ

Diotec Semiconductor
637-BAS16-AQ
BAS16-AQ

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOT-23, 85V, 0.21A, 150C, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.540

Stock:
1.540
Can Dispatch Immediately
On Order:
6.000
Expected 5/29/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,047 € 0,47 €
0,039 € 3,90 €
0,038 € 19,00 €
0,022 € 22,00 €
Full Reel (Order in multiples of 3000)
0,015 € 45,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23
50 V
1 A
210 mA
Single
4 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS-Power/Switching
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BAS16-AQ
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99