BA159

Diotec Semiconductor
637-BA159
BA159

Mfr.:

Description:
Rectifiers Diode, Fast, DO-41, 1000V, 1A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.621

Stock:
7.621
Can Dispatch Immediately
On Order:
5.000
Expected 7/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,085 € 0,85 €
0,053 € 5,30 €
0,039 € 19,50 €
0,03 € 30,00 €
Full Ammo Pack (Order in multiples of 5000)
0,023 € 115,00 €
0,022 € 220,00 €
0,015 € 375,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
1 kV
1 A
Fast Recovery Rectifiers
Single
1.3 V
35 A
5 uA
300 ns
- 50 C
+ 150 C
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: BA159
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99