B80S2A-SLIM

Diotec Semiconductor
637-B80S2A-SLIM
B80S2A-SLIM

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 160V, 2.3A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,299 € 2,99 €
0,179 € 17,90 €
0,177 € 88,50 €
0,172 € 172,00 €
Full Reel (Order in multiples of 1500)
0,152 € 228,00 €
0,143 € 643,50 €
0,123 € 1.107,00 €
0,12 € 2.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
SO-DIL-4
2.3 A
160 V
950 mV
65 A
- 50 C
+ 150 C
8.3 mm
6.4 mm
2.5 mm
B80
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B80S2A-SLIM
Vr - Reverse Voltage: 160 V
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99