B40S2A-SLIM

Diotec Semiconductor
637-B40S2A-SLIM
B40S2A-SLIM

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 2.3A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523
Can Dispatch Immediately
On Order:
3.000
Expected 7/10/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,364 € 3,64 €
0,254 € 25,40 €
0,223 € 111,50 €
0,207 € 207,00 €
Full Reel (Order in multiples of 1500)
0,153 € 229,50 €
0,114 € 1.026,00 €
0,111 € 2.664,00 €
0,085 € 4.207,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
SO-DIL-4
2.3 A
80 V
950 mV
65 A
- 50 C
+ 150 C
8.3 mm
6.4 mm
2.5 mm
B40
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B40S2A-SLIM
Vr - Reverse Voltage: 80 V
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.