B40FS

Diotec Semiconductor
637-B40FS
B40FS

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,277 € 2,77 €
0,171 € 17,10 €
0,145 € 72,50 €
Full Reel (Order in multiples of 1500)
0,108 € 162,00 €
0,096 € 288,00 €
0,089 € 801,00 €
0,081 € 1.944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
SO-DIL-4
1 A
80 V
1.3 V
40 A
- 50 C
+ 150 C
8.3 mm
6.4 mm
2.5 mm
B40
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B40FS
Vr - Reverse Voltage: 80 V
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.