B40D

Diotec Semiconductor
637-B40D
B40D

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,299 € 2,99 €
0,179 € 17,90 €
0,177 € 88,50 €
0,172 € 172,00 €
0,152 € 380,00 €
0,143 € 715,00 €
0,123 € 1.230,00 €
0,12 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
SO-DIL-4
1 A
80 V
1.1 V
40 A
- 50 C
+ 150 C
8.5 mm
6.4 mm
3.1 mm
B40
Tube
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B40D
Vr - Reverse Voltage: 80 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.