B250R

Diotec Semiconductor
637-B250R
B250R

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, D9x5, 600V, 2A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.064

Stock:
1.064 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,317 € 3,17 €
0,201 € 20,10 €
0,156 € 78,00 €
0,136 € 136,00 €
0,117 € 234,00 €
0,105 € 525,00 €
0,101 € 1.010,00 €
0,085 € 2.125,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
D9x5
2 A
600 V
1 V
45 A
- 50 C
+ 150 C
5.1 mm
B250
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B250R
Vr - Reverse Voltage: 600 V
Unit Weight: 1,493 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99