B250C1500B

637-B250C1500B
B250C1500B

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 600V, 2.3A, 150C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Quantities greater than 178 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
0,598 € 299,00 €
0,533 € 533,00 €
0,52 € 1.300,00 €
0,51 € 2.550,00 €
0,502 € 5.020,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
SIL-4
2.3 A
600 V
1.1 V
50 A
- 50 C
+ 150 C
19 mm
3.5 mm
10 mm
B250
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B250C1500B
Vr - Reverse Voltage: 600 V
Unit Weight: 1,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99