ABS6

Diotec Semiconductor
637-ABS6
ABS6

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 600V, 0.8A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.258

Stock:
13.258 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,136 € 1,36 €
0,114 € 11,40 €
0,09 € 45,00 €
0,079 € 79,00 €
Full Reel (Order in multiples of 5000)
0,06 € 300,00 €
0,039 € 390,00 €
0,038 € 950,00 €
0,032 € 1.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
SO-DIL-4
800 mA
600 V
1.1 V
27 A
- 50 C
+ 150 C
5 mm
4.4 mm
1.4 mm
ABS
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: ABS6
Vr - Reverse Voltage: 600 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ABS SMD Single Phase Bridge Rectifiers

Diotec Semiconductor ABS SMD Single-Phase Bridge Rectifiers feature a 4mm pitch for high creepage and clearance in a 5mm x 4.4mm x 1.4mm SO-DIL-4 package. These devices utilize Si technology to provide low reverse leakage currents and high surge currents. Operating in a wide -50°C to +150°C temperature range, the ABS rectifiers offer a 200V to 2kV peak reverse voltage range, an 800mA to 2A forward current range, and a 1.1V to 1.3V forward voltage range. The Diotec Semiconductor ABS single-phase bridge rectifiers are ideal for 50/60Hz mains rectification, rectification of low and medium frequencies, power supplies, and commercial / industrial uses.