ABS20G

Diotec Semiconductor
637-ABS20G
ABS20G

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 400V, 2A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,221 € 2,21 €
0,154 € 15,40 €
0,135 € 67,50 €
0,126 € 126,00 €
Full Reel (Order in multiples of 5000)
0,059 € 295,00 €
0,057 € 570,00 €
0,056 € 1.400,00 €
0,052 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
SO-DIL-4
2 A
400 V
1.1 V
60 A
- 50 C
+ 150 C
5 mm
4.4 mm
1.4 mm
ABS
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: ABS20G
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100000
ECCN:
EAR99