5KP18CA

Diotec Semiconductor
637-5KP18CA
5KP18CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Bidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,10 € 11,00 €
0,662 € 66,20 €
Full Ammo Pack (Order in multiples of 500)
0,655 € 327,50 €
0,635 € 635,00 €
0,561 € 1.402,50 €
0,528 € 2.640,00 €
0,455 € 4.550,00 €
0,445 € 11.125,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
18 V
Axial
29.2 V
20 V
D8x7.5
171 A
5 kW
- 50 C
+ 175 C
5KP
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: 5KP18CA
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99