5KP11A

Diotec Semiconductor
637-5KP11A
5KP11A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,955 € 9,55 €
0,574 € 57,40 €
Full Ammo Pack (Order in multiples of 500)
0,455 € 227,50 €
0,375 € 375,00 €
0,367 € 1.835,00 €
0,342 € 3.420,00 €
0,338 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
11 V
Axial
18.2 V
12.2 V
D8x7.5
275 A
5 kW
- 50 C
+ 175 C
5KP
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 8 W
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: 5KP11A
Vf - Forward Voltage: 3.5 V
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.