30CTQ045

Diotec Semiconductor
637-30CTQ045
30CTQ045

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, TO-220AB, 45V, 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.620

Stock:
1.620 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
0,653 € 6,53 €
0,652 € 65,20 €
0,651 € 651,00 €
0,594 € 1.485,00 €
0,589 € 2.945,00 €
0,585 € 5.850,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
TO-220AB
Dual Anode Common Cathode
Si
30 A
45 V
620 mV
265 A
50 uA
- 50 C
+ 175 C
30CTQ
Tube
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: 30CTQ045
Vr - Reverse Voltage: 45 V
Unit Weight: 2,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.