30CTH02S

Diotec Semiconductor
637-30CTH02S
30CTH02S

Mfr.:

Description:
Rectifiers Superfast, D2PAK, 200V, 30A, 35ns, 175C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
1,81 € 18,10 €
1,08 € 108,00 €
1,04 € 1.040,00 €
0,92 € 2.300,00 €
0,86 € 4.300,00 €
0,746 € 7.460,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-263AB-4
200 V
30 A
Dual
1.2 V
150 A
600 uA
35 ns
- 55 C
+ 175 C
Tube
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.