2SD1815TR-AQ

Diotec Semiconductor
637-2SD1815TR-AQ
2SD1815TR-AQ

Mfr.:

Description:
Bipolar Transistors - BJT BJT, DPAK, 100V, 3000mA, NPN, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.613

Stock:
1.613 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,178 € 1,78 €
Full Reel (Order in multiples of 2500)
0,162 € 405,00 €
0,16 € 800,00 €
0,157 € 1.570,00 €
0,155 € 3.875,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252AA-3
NPN
Single
6 A
100 V
120 V
6 V
400 mV
20 W
180 MHz
+ 150 C
AEC-Q101
2SA/C/D
Reel
Cut Tape
Brand: Diotec Semiconductor
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 400 at 500 mA, 5 V
DC Current Gain hFE Max: 200 at 500 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.